Part Details for DMPE125K2A-RS by MERITEK Electronics Corporation
Overview of DMPE125K2A-RS by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMPE125K2A-RS
DMPE125K2A-RS CAD Models
DMPE125K2A-RS Part Data Attributes
|
DMPE125K2A-RS
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPE125K2A-RS
MERITEK Electronics Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for DMPE125K2A-RS
This table gives cross-reference parts and alternative options found for DMPE125K2A-RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPE125K2A-RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2ARB125KAM | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DMPE125K2A-RS vs 6TM2ARB125KAM |
MEB-125K0100DB1157 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMPE125K2A-RS vs MEB-125K0100DB1157 |
MEB-125K0100DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMPE125K2A-RS vs MEB-125K0100DT115B |
MDDSA2A125K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE125K2A-RS vs MDDSA2A125K |
6TM2ARB125KAF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DMPE125K2A-RS vs 6TM2ARB125KAF |
MDDSA2A125KT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE125K2A-RS vs MDDSA2A125KT |
MEB-125K0100DB1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMPE125K2A-RS vs MEB-125K0100DB1155 |
MEB-125K0100DT1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMPE125K2A-RS vs MEB-125K0100DT1153 |
6TL2ARB125KAN | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | DMPE125K2A-RS vs 6TL2ARB125KAN |
MEB-125K0100DB1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMPE125K2A-RS vs MEB-125K0100DB1159 |