Datasheets
DMPAL20L2CN/B+ by:

IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,24PIN,PLASTIC

Part Details for DMPAL20L2CN/B+ by National Semiconductor Corporation

Overview of DMPAL20L2CN/B+ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for DMPAL20L2CN/B+

DMPAL20L2CN/B+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DMPAL20L2CN/B+ Part Data Attributes

DMPAL20L2CN/B+ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DMPAL20L2CN/B+ National Semiconductor Corporation IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,24PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Architecture PAL-TYPE
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Number of Inputs 20
Number of Outputs 2
Number of Product Terms 16
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Function COMBINATORIAL
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Logic Type OT PLD
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMPAL20L2CN/B+ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMPAL20L2CN/B+ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DMPAL20L2CN/B+ would you like to use for your alert(s)?
  • Please alert me when DMPAL20L2CN/B+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMPAL20L2CN/B+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMPAL20L2CN/B+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMPAL20L2CN/B+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMPAL20L2CN/B+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMPAL20L2CN/B+ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: