Part Details for DMP31D7L-13 by Diodes Incorporated
Overview of DMP31D7L-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DMP31D7L-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP31D7L-13CT-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0360 / $0.3600 | Buy Now |
DISTI #
DMP31D7L-13
|
Avnet Americas | MOSFET Enhancement P-Channel 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP31D7L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0280 / $0.0331 | Buy Now |
DISTI #
621-DMP31D7L-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V~30V SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0370 / $0.3800 | Order Now |
DISTI #
DMP31D7L-13
|
Avnet Silica | MOSFET Enhancement P-Channel 30V 3-Pin SOT-23 T/R (Alt: DMP31D7L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0514 | Buy Now |
Part Details for DMP31D7L-13
DMP31D7L-13 CAD Models
DMP31D7L-13 Part Data Attributes
|
DMP31D7L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP31D7L-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-31 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.58 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.46 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMP31D7L-13
This table gives cross-reference parts and alternative options found for DMP31D7L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP31D7L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP31D7L-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMP31D7L-13 vs DMP31D7L-7 |
BSH202,215 | BSH202 - P-channel vertical D-MOS logic level FET TO-236 3-Pin | NXP Semiconductors | DMP31D7L-13 vs BSH202,215 |
934054718215 | Small Signal Field-Effect Transistor | Nexperia | DMP31D7L-13 vs 934054718215 |
BSH202 | Small Signal Field-Effect Transistor | Nexperia | DMP31D7L-13 vs BSH202 |
BSH202/T3 | Small Signal Field-Effect Transistor | Nexperia | DMP31D7L-13 vs BSH202/T3 |
BSH202T/R | Small Signal Field-Effect Transistor | Nexperia | DMP31D7L-13 vs BSH202T/R |