Part Details for DMP2240UW-7 by Diodes Incorporated
Overview of DMP2240UW-7 by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2240UW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3801
|
Newark | Mosfet, P-Ch, 20V, 1.5A, Sot-323, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Diodes Inc. DMP2240UW-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5205 |
|
$0.1900 | Buy Now |
DISTI #
86AK4814
|
Newark | Mosfet, P-Ch, 20V, 1.5A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMP2240UW-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1370 / $0.1550 | Buy Now |
DISTI #
DMP2240UWDICT-ND
|
DigiKey | MOSFET P-CH 20V 1.5A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54963 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
DMP2240UW-7
|
Avnet Americas | Trans MOSFET P-CH 20V 1.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMP2240UW-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DMP2240UW-7
|
Avnet Americas | Trans MOSFET P-CH 20V 1.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMP2240UW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 357000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
DMP2240UW-7
|
Avnet Americas | Trans MOSFET P-CH 20V 1.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMP2240UW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 357000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
07AH3801
|
Avnet Americas | Trans MOSFET P-CH 20V 1.5A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 07AH3801) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2590 / $0.5300 | Buy Now |
DISTI #
621-DMP2240UW-7
|
Mouser Electronics | MOSFET P-Channel .25W RoHS: Compliant | 51171 |
|
$0.1060 / $0.4900 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 240 mOhm 250 mW Silicon Surface Mount Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0903 / $0.1020 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 240 mOhm 250 mW Silicon Surface Mount Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9Cut Tape/Mini-Reel |
|
$0.1940 / $0.4050 | Buy Now |