DMP2200UDW-13
Description: Small Signal Field-Effect Transistor,

Overview of DMP2200UDW-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DMP2200UDW-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK8724
Newark Mosfet, Dual, P-Ch, 20V, 0.9A Rohs Compliant: Yes |Diodes Inc. DMP2200UDW-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9960
  • 1 $0.4270
  • 10 $0.3280
  • 25 $0.2830
  • 50 $0.2360
  • 100 $0.1900
  • 250 $0.1610
  • 500 $0.1310
  • 1,000 $0.1020
$0.1020 / $0.4270 Buy Now
DISTI # DMP2200UDW-13DICT-ND
DigiKey MOSFET 2P-CH 20V 0.9A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 52070
In Stock
  • 1 $0.4000
  • 10 $0.2790
  • 100 $0.1408
  • 500 $0.1148
  • 1,000 $0.0852
  • 2,000 $0.0717
  • 5,000 $0.0685
  • 10,000 $0.0473
$0.0473 / $0.4000 Buy Now
DISTI # DMP2200UDW-13
Avnet Americas Transistor MOSFET Array Dual P-CH 20V 0.9A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMP2200UDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0370
$0.0370 Buy Now
DISTI # 621-DMP2200UDW-13
Mouser Electronics MOSFETs Dual -20V P-Ch FET 260mOhm -4.5V -0.9A RoHS: Compliant 167487
  • 1 $0.4000
  • 10 $0.2790
  • 100 $0.1150
  • 1,000 $0.0700
  • 2,500 $0.0660
  • 10,000 $0.0540
$0.0540 / $0.4000 Buy Now
DISTI # V72:2272_06697719
Arrow Electronics Trans MOSFET P-CH 20V 0.9A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1916 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 Container: Cut Strips Americas - 8046
  • 1,916 $0.0659
  • 10,000 $0.0539
$0.0539 / $0.0659 Buy Now
Future Electronics MOSFET Dual -20V P-Ch FET 260mOhm -4.5V -0.9A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0472
  • 20,000 $0.0461
  • 30,000 $0.0455
  • 50,000 $0.0447
  • 100,000 $0.0431
$0.0431 / $0.0472 Buy Now
Future Electronics MOSFET Dual -20V P-Ch FET 260mOhm -4.5V -0.9A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0472
  • 20,000 $0.0461
  • 30,000 $0.0455
  • 50,000 $0.0447
  • 100,000 $0.0431
$0.0431 / $0.0472 Buy Now
DISTI # DMP2200UDW-13
Avnet Asia Transistor MOSFET Array Dual P-CH 20V 0.9A 6-Pin SOT-363 T/R (Alt: DMP2200UDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days 0
  • 10,000 $0.0447
  • 20,000 $0.0442
  • 30,000 $0.0436
  • 50,000 $0.0430
  • 100,000 $0.0420
  • 250,000 $0.0410
  • 500,000 $0.0400
$0.0400 / $0.0447 Buy Now
DISTI # DMP2200UDW-13
Avnet Silica Transistor MOSFET Array Dual P-CH 20V 0.9A 6-Pin SOT-363 T/R (Alt: DMP2200UDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Silica - 20000
Buy Now
LCSC 20V 900mA 260m880mA4.5V 450mW 1.2V250uA 2 P-Channel SOT-363-6 MOSFETs ROHS 428
  • 5 $0.0740
  • 50 $0.0725
  • 150 $0.0715
  • 500 $0.0705
$0.0705 / $0.0740 Buy Now
New Advantage Corporation Dual P-CHANNEL ENHANCEMENT MODE MOSFET BVDSS: 8V~24V SOT363 T&R 10K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 20000
  • 10,000 $0.0780
  • 20,000 $0.0722
$0.0722 / $0.0780 Buy Now
Win Source Electronics MOSFET 2P-CH 20V 0.9A SOT363 / DMP2160UFDBQ-7 379562
  • 570 $0.0880
  • 1,390 $0.0720
  • 2,145 $0.0700
  • 2,945 $0.0680
  • 3,790 $0.0660
  • 5,085 $0.0590
$0.0590 / $0.0880 Buy Now

CAD Models for DMP2200UDW-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DMP2200UDW-13 by Diodes Incorporated

DMP2200UDW-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
0.9 A
Drain-source On Resistance-Max
0.26 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Mode
DUAL GATE, ENHANCEMENT MODE
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DMP2200UDW-13
    Diodes Incorporated
    Small Signal Field-Effect Transistor,
    VS

Related Parts for DMP2200UDW-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMP2200UDW-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMP2200UDW-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DMP2200UDW-13 would you like to use for your alert(s)?
  • Please alert me when DMP2200UDW-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMP2200UDW-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMP2200UDW-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMP2200UDW-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMP2200UDW-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMP2200UDW-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: