-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5606
|
Newark | Mosfet, p Channel,20V,1.5A, sot-323, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:600Mv Rohs Compliant: Yes |Diodes Inc. DMP2160UW-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DMP2160UWDICT-ND
|
DigiKey | MOSFET P-CH 20V 1.5A SOT-323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68775 In Stock |
|
$0.0591 / $0.4000 | Buy Now |
DISTI #
DMP2160UW-7
|
Avnet Americas | Trans MOSFET P-CH 20V 1.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMP2160UW-7) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000108000 Factory Stock |
|
$0.0588 | Buy Now |
|
Future Electronics | DMP2160UW Series 20 V 100 mOhm P-Channel Enhancement Mode Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0577 / $0.0656 | Buy Now |
|
Future Electronics | DMP2160UW Series 20 V 100 mOhm P-Channel Enhancement Mode Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0577 / $0.0656 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | 1500 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2048 |
|
$0.1800 / $0.6000 | Buy Now |
|
Ameya Holding Limited | DMP2160UW Series 20 V 100 mOhm P-Channel Enhancement Mode Mosfet - SOT-323 | 15000 |
|
RFQ | |
|
NexGen Digital | 17998 |
|
RFQ | ||
DISTI #
SMC-DMP2160UW-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 304 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP2160UW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2160UW-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP2160UW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP2160UW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS4101PT1 | 1370mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | DMP2160UW-7 vs NTS4101PT1 |
NTS4101PT1G | Single P-Channel Power MOSFET -20V, -1.37A, 120mΩ, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | DMP2160UW-7 vs NTS4101PT1G |