Part Details for DMP1022UFDF-7 by Diodes Incorporated
Overview of DMP1022UFDF-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP1022UFDF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3594
|
Newark | Mosfet, P-Ch, 12V, 9.5A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP1022UFDF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.1970 / $0.3630 | Buy Now |
DISTI #
DMP1022UFDF-7DICT-ND
|
DigiKey | MOSFET P-CH 12V 9.5A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6315 In Stock |
|
$0.1516 / $0.5200 | Buy Now |
DISTI #
DMP1022UFDF-7
|
Avnet Americas | Trans MOSFET P-CH -12V -9.5A 6-Pin DFN T/R - Tape and Reel (Alt: DMP1022UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000282000 Factory Stock |
|
$0.1172 / $0.1384 | Buy Now |
DISTI #
621-DMP1022UFDF-7
|
Mouser Electronics | MOSFET 12V P-Ch Enh Mode 19Vgs 2712pF 28.6nC RoHS: Compliant | 48140 |
|
$0.1440 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1200 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
DMP1022UFDF-7
|
TME | Transistor: P-MOSFET, unipolar, -12V, -8.8A, Idm: -90A, 1.3W Min Qty: 1 | 0 |
|
$0.1780 / $0.3080 | RFQ |
DISTI #
DMP1022UFDF-7
|
Avnet Silica | Trans MOSFET P-CH -12V -9.5A 6-Pin DFN T/R (Alt: DMP1022UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
New Advantage Corporation | U-DFN2020-6/12V P-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1821 / $0.1957 | Buy Now |