Part Details for DMP1022UFDF-13 by Diodes Incorporated
Overview of DMP1022UFDF-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP1022UFDF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP1022UFDF-13-ND
|
DigiKey | MOSFET P-CH 12V 9.5A 6UDFN Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1605 / $0.1686 | Buy Now |
DISTI #
DMP1022UFDF-13
|
Avnet Americas | Trans MOSFET P-CH -12V -9.5A 6-Pin DFN T/R - Tape and Reel (Alt: DMP1022UFDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.1326 / $0.1566 | Buy Now |
DISTI #
621-DMP1022UFDF-13
|
Mouser Electronics | MOSFET 12V P-Ch Enh Mode 8Vgss 2712pF 28.6nC RoHS: Compliant | 0 |
|
$0.1840 | Order Now |
|
Future Electronics | -12V -9.5A 14.8mΩ P-ch U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1480 / $0.1540 | Buy Now |
|
Future Electronics | -12V -9.5A 14.8mΩ P-ch U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1480 / $0.1540 | Buy Now |
DISTI #
DMP1022UFDF-13
|
Avnet Asia | Trans MOSFET P-CH -12V -9.5A 6-Pin DFN T/R (Alt: DMP1022UFDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP1022UFDF-13
|
Avnet Silica | Trans MOSFET P-CH -12V -9.5A 6-Pin DFN T/R (Alt: DMP1022UFDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | 12V P-CHANNEL MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20000 |
|
$0.6100 | Buy Now |