Part Details for DMP1022UFDE-7 by Diodes Incorporated
Overview of DMP1022UFDE-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP1022UFDE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8674
|
Newark | Mosfet, P-Ch, 12V, 9.1A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP1022UFDE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2090 / $0.7160 | Buy Now |
DISTI #
DMP1022UFDE-7
|
Avnet Americas | Trans MOSFET P-CH 12V 9.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: DMP1022UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0975 / $0.1152 | Buy Now |
|
Future Electronics | Single P-Channel 12 V 160 mOhm 38 nC 0.66 W Silicon SMT Mosfet - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1080 | Buy Now |
|
Future Electronics | Single P-Channel 12 V 160 mOhm 38 nC 0.66 W Silicon SMT Mosfet - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1080 | Buy Now |
DISTI #
DMP1022UFDE-7
|
Avnet Silica | Trans MOSFET P-CH 12V 9.1A 6-Pin UDFN EP T/R (Alt: DMP1022UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | UDFN2020-6/12V P-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1691 | Buy Now |