Part Details for DMN6140L-13 by Diodes Incorporated
Overview of DMN6140L-13 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMN6140L-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3787
|
Newark | Mosfet, N-Ch, 60V, 1.6A, Sot23, Transistor Polarity:N Channel, Continuous Drain Current Id:1.6A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.092Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Diodes Inc. DMN6140L-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6625 |
|
$0.1260 | Buy Now |
DISTI #
07AH3788
|
Newark | Mosfet, N-Ch, 60V, 1.6A, Sot23, Transistor Polarity:N Channel, Continuous Drain Current Id:1.6A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.092Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Diodes Inc. DMN6140L-13 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0650 / $0.0760 | Buy Now |
DISTI #
DMN6140L-13DICT-ND
|
DigiKey | MOSFET N-CH 60V 1.6A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
188999 In Stock |
|
$0.0478 / $0.4000 | Buy Now |
DISTI #
DMN6140L-13
|
Avnet Americas | Trans MOSFET N-CH 60V 2.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN6140L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 700000 |
|
$0.0451 / $0.0533 | Buy Now |
DISTI #
621-DMN6140L-13
|
Mouser Electronics | MOSFET 31V to 99V N-Ch FET 60Vds 20Vgs 2.3A RoHS: Compliant | 603460 |
|
$0.0460 / $0.2800 | Buy Now |
|
Future Electronics | DMN6140L Series 60 V 1.6 A N-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 120000Reel |
|
$0.0461 / $0.0500 | Buy Now |
|
Future Electronics | DMN6140L Series 60 V 1.6 A N-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0461 / $0.0500 | Buy Now |
DISTI #
DMN6140L-13
|
TME | Transistor: N-MOSFET, unipolar, 60V, 1.2A, Idm: 10A, 0.7W, SOT23 Min Qty: 5 | 10575 |
|
$0.0690 / $0.1440 | Buy Now |
DISTI #
DMN6140L-13
|
Avnet Asia | Trans MOSFET N-CH 60V 2.3A 3-Pin SOT-23 T/R (Alt: DMN6140L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN6140L-13
|
Avnet Silica | Trans MOSFET N-CH 60V 2.3A 3-Pin SOT-23 T/R (Alt: DMN6140L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
Part Details for DMN6140L-13
DMN6140L-13 CAD Models
DMN6140L-13 Part Data Attributes
|
DMN6140L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN6140L-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |