Part Details for DMN5L06DMK-7 by Diodes Incorporated
Overview of DMN5L06DMK-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN5L06DMK-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 305mA 400mW 25V50mA 1V250uA 2 N-Channel SOT-26 MOSFETs ROHS | 1300 |
|
$0.1149 / $0.2122 | Buy Now |