Part Details for DMN3060LCA3-7 by Diodes Incorporated
Overview of DMN3060LCA3-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3060LCA3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN3060LCA3-7CT-ND
|
DigiKey | MOSFET N-CH 30V 3.9A X4DSN1006-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4100 In Stock |
|
$0.0829 / $0.3900 | Buy Now |
DISTI #
DMN3060LCA3-7
|
Avnet Americas | Trans MOSFET N-CH 30V 3.9A 3-Pin X4-DSN T/R - Tape and Reel (Alt: DMN3060LCA3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 / $0.0778 | Buy Now |
DISTI #
621-DMN3060LCA3-7
|
Mouser Electronics | MOSFET MOSFET BVDSS 25V-30V RoHS: Compliant | 8370 |
|
$0.0820 / $0.3900 | Buy Now |
DISTI #
DMN3060LCA3-7
|
Avnet Asia | Trans MOSFET N-CH 30V 3.9A 3-Pin X4-DSN T/R (Alt: DMN3060LCA3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0747 / $0.0905 | Buy Now |
DISTI #
DMN3060LCA3-7
|
Avnet Silica | Trans MOSFET N-CH 30V 3.9A 3-Pin X4-DSN T/R (Alt: DMN3060LCA3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.1049 / $0.1128 | Buy Now |