-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8516
|
Newark | Mosfet, N-Ch, 240V, 0.27A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMN24H11DS-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1445 |
|
$0.1720 / $0.4580 | Buy Now |
DISTI #
31-DMN24H11DS-7CT-ND
|
DigiKey | MOSFET N-CH 240V 270MA SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1303 In Stock |
|
$0.1234 / $0.5200 | Buy Now |
DISTI #
DMN24H11DS-7
|
Avnet Americas | Trans MOSFET N-CH 240V 0.27A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN24H11DS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 288000 Factory Stock |
|
$0.0969 / $0.1617 | Buy Now |
DISTI #
621-DMN24H11DS-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 101V-250V RoHS: Compliant | 78238 |
|
$0.1200 / $0.4400 | Buy Now |
|
Future Electronics | N-Channel 240 V 11 Ohm 3.7 nC SMT Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0946 / $0.1060 | Buy Now |
|
Future Electronics | N-Channel 240 V 11 Ohm 3.7 nC SMT Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
DMN24H11DS-7
|
TME | Transistor: N-MOSFET, unipolar, 240V, 220mA, Idm: 0.8A, 1.2W, SOT23 Min Qty: 1 | 3000 |
|
$0.1400 / $0.4180 | Buy Now |
DISTI #
DMN24H11DS-7
|
Avnet Asia | Trans MOSFET N-CH 240V 0.27A 3-Pin SOT-23 T/R (Alt: DMN24H11DS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0969 / $0.1083 | Buy Now |
DISTI #
DMN24H11DS-7
|
Avnet Silica | Trans MOSFET N-CH 240V 0.27A 3-Pin SOT-23 T/R (Alt: DMN24H11DS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 240V 270mA 750mW 124.5V0.2A 3V250uA 1 N-Channel SOT-23 MOSFETs ROHS | 1662 |
|
$0.1271 / $0.2463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN24H11DS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN24H11DS-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |