-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN2112SNDICT-ND
|
DigiKey | MOSFET N-CH 20V 1.2A SC59-3 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 3300 |
|
$0.3218 / $1.2375 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1.2A I(D), 20V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2640 |
|
$0.4125 / $1.6500 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 20V 1.2A SC59-3 | 17400 |
|
RFQ | |
DISTI #
1713846
|
Farnell | MOSFET, N CH, 20V, 1.2A, SC-59 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.0989 / $0.4879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy