-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3574
|
Newark | Mosfet, N-Ch, 12V, 12.2A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN1008UFDF-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5450 |
|
$0.1690 / $0.4840 | Buy Now |
DISTI #
31-DMN1008UFDF-7CT-ND
|
DigiKey | MOSFET N-CH 12V 12.2A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1003 In Stock |
|
$0.1024 / $0.6000 | Buy Now |
DISTI #
DMN1008UFDF-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K - Tape and Reel (Alt: DMN1008UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 114000120000 Factory Stock |
|
$0.0970 | Buy Now |
DISTI #
621-DMN1008UFDF-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V RoHS: Compliant | 91162 |
|
$0.1020 / $0.4400 | Buy Now |
DISTI #
73928861
|
RS | Transistor, MOSFET, 12V, N-channel, enchansement mode, BVDSS: 8V-24V | Diodes Inc DMN1008UFDF-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 50 |
|
$0.3110 / $0.4440 | Buy Now |
|
Future Electronics | DMN1008UFDF Series 12 V 12.2 A N-Channel Enhancement Mode Mosfet - U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
DMN1008UFDF-7
|
TME | Transistor: N-MOSFET, unipolar, 12V, 9.8A, Idm: 60A, 1W, U-DFN2020-6 Min Qty: 1 | 0 |
|
$0.1560 / $0.4330 | RFQ |
DISTI #
DMN1008UFDF-7
|
Avnet Asia | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K (Alt: DMN1008UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0964 / $0.1078 | Buy Now |
DISTI #
DMN1008UFDF-7
|
Avnet Silica | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K (Alt: DMN1008UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 12V 12.2A 8m5A4.5V 700mW 1V250uA 1 N-Channel UDFN2020-6 MOSFETs ROHS | 30 |
|
$0.1669 / $0.1758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN1008UFDF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN1008UFDF-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 12.2 A | |
Drain-source On Resistance-Max | 0.0125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |