Part Details for DMM4S15K by Cornell Dubilier Electronics Inc
Overview of DMM4S15K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMM4S15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3610 / $0.6350 | Buy Now |
Part Details for DMM4S15K
DMM4S15K CAD Models
DMM4S15K Part Data Attributes
|
DMM4S15K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DMM4S15K
Cornell Dubilier Electronics Inc
Cap,Met Polyester (MYLAR),15nF,400VDC,10% -Tol,10% +Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | DMM |
Alternate Parts for DMM4S15K
This table gives cross-reference parts and alternative options found for DMM4S15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMM4S15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMT153K4R3 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | DMM4S15K vs VMT153K4R3 |