Part Details for DMM-B-44/100 by Eaton Bussmann
Overview of DMM-B-44/100 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMM-B-44/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8587
|
Newark | Fuse, 440Ma, 1Kv, Fast Acting, Product Range:Dmm-B Series, Fuse Current:440Ma, Voltage Rating Vac:1Kv, Voltage Rating Vdc:1Kv, Fuse Size Metric:10Mm X 35Mm, Fuse Size Imperial:13/32" X 1-3/8", Blow Characteristic:Fast Acting Rohs Compliant: No |Eaton Bussmann DMM-B-44/100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$53.3700 / $55.7900 | Buy Now |
DISTI #
283-2495-ND
|
DigiKey | FUSE CARTRIDGE 440MA 1KVAC/VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$56.4317 / $90.6100 | Buy Now |
|
Onlinecomponents.com | Fuse - 0.41"x 1.375" - Fast Acting - 440mA 1000V - For Meter Use | 0 |
|
$42.3900 / $83.7300 | Buy Now |
DISTI #
DMM-B-44/100
|
TME | Fuse: fuse, quick blow, 440mA, 1000VAC, 1000VDC, industrial Min Qty: 1 | 0 |
|
$13.7100 / $17.2000 | RFQ |
DISTI #
000000000000014005
|
Sager | Specialty Fuses 1000VAC/DC .44A F/A DMM Sold Each Min Qty: 10 | 0 |
|
$49.2400 / $52.5200 | Buy Now |