Part Details for DMK2860 by Skyworks Solutions Inc
Overview of DMK2860 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMK2860
DMK2860 CAD Models
DMK2860 Part Data Attributes
|
DMK2860
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMK2860
Skyworks Solutions Inc
Mixer Diode, KU Band, 6.3dB Noise Figure, Gallium Arsenide
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.12 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
Noise Figure-Max | 6.3 dB | |
Number of Elements | 2 | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Technology | SCHOTTKY |
Alternate Parts for DMK2860
This table gives cross-reference parts and alternative options found for DMK2860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMK2860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMK2860 | Mixer Diode, KU Band, 6.3dB Noise Figure, Gallium Arsenide | Alpha Industries | DMK2860 vs DMK2860 |