Part Details for DMK2606-000 by Alpha Industries
Overview of DMK2606-000 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for DMK2606-000
DMK2606-000 CAD Models
DMK2606-000 Part Data Attributes
|
DMK2606-000
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
DMK2606-000
Alpha Industries
Mixer Diode, KA Band, 7dB Noise Figure, Gallium Arsenide, BEAM LEAD PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-CDMW-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.07 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | KA BAND | |
JESD-30 Code | R-CDMW-F2 | |
Noise Figure-Max | 7 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for DMK2606-000
This table gives cross-reference parts and alternative options found for DMK2606-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMK2606-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMK2606-000 | Mixer Diode, 7dB Noise Figure, Gallium Arsenide, | Skyworks Solutions Inc | DMK2606-000 vs DMK2606-000 |