Datasheets
DMJ3947-103 by:

Mixer Diode, High Barrier, C Band, Silicon, CERAMIC, COB-6

Part Details for DMJ3947-103 by Alpha Industries

Overview of DMJ3947-103 by Alpha Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for DMJ3947-103

DMJ3947-103 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DMJ3947-103 Part Data Attributes

DMJ3947-103 Alpha Industries
Buy Now Datasheet
Compare Parts:
DMJ3947-103 Alpha Industries Mixer Diode, High Barrier, C Band, Silicon, CERAMIC, COB-6
Part Life Cycle Code Transferred
Ihs Manufacturer ALPHA INDUSTRIES INC
Part Package Code COB
Package Description R-CDSS-N6
Pin Count 6
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Additional Feature HIGH RELIABILITY
Configuration COMPLEX
Diode Capacitance-Max 0.5 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Frequency Band C BAND
JESD-30 Code R-CDSS-N6
Number of Elements 8
Number of Terminals 6
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SPECIAL SHAPE
Pulsed Input Power-Max 0.075 W
Qualification Status Not Qualified
Surface Mount YES
Technology SCHOTTKY
Terminal Form NO LEAD
Terminal Position DUAL
Type of Schottky Barrier HIGH BARRIER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMJ3947-103 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMJ3947-103 by Alpha Industries

  • Please alert me when DMJ3947-103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DMJ3947-103 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMJ3947-103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DMJ3947-103 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMJ3947-103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMJ3947-103 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: