DMJ2246-221
Description: Mixer Diode

Overview of DMJ2246-221 by Isolink Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for DMJ2246-221 by Isolink Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMJ2246-221 by Isolink Inc

DMJ2246-221
Isolink Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ISOLINK INC
Package Description
S-CDMW-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Diode Capacitance-Max
0.25 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
KU BAND
JESD-30 Code
S-CDMW-F2
Number of Elements
2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
MICROWAVE
Power Dissipation-Max
0.075 W
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Type of Schottky Barrier
HIGH BARRIER
Want to compare parts?
  1. DMJ2246-221
    Isolink Inc
    Mixer Diode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMJ2246-221 by Isolink Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMJ2246-221 by Isolink Inc

Select Manufacturer
Which Manufacturer of DMJ2246-221 would you like to use for your alert(s)?
  • Please alert me when DMJ2246-221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMJ2246-221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMJ2246-221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMJ2246-221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMJ2246-221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMJ2246-221 by Isolink Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: