DMG3415U-7
Description: Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3

Overview of DMG3415U-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DMG3415U-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # DMG3415UDICT-ND
DigiKey MOSFET P-CH 20V 4A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 24989
In Stock
  • 1 $0.3200
  • 10 $0.2130
  • 100 $0.1433
  • 500 $0.1107
  • 1,000 $0.0998
  • 3,000 $0.0857
  • 6,000 $0.0785
  • 9,000 $0.0748
  • 15,000 $0.0706
  • 21,000 $0.0681
  • 30,000 $0.0657
  • 75,000 $0.0656
$0.0656 / $0.3200 Buy Now
DISTI # DMG3415U-7
Avnet Americas Trans MOSFET P-CH 20V 4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMG3415U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 18000
  • 3,000 $0.0561
$0.0561 Buy Now
DISTI # DMG3415U-7
Avnet Americas Trans MOSFET P-CH 20V 4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMG3415U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # E02:0323_01118367
Arrow Electronics Trans MOSFET P-CH 20V 4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2425 Europe - 39000
  • 3,000 $0.0538
  • 6,000 $0.0532
  • 9,000 $0.0510
$0.0510 / $0.0538 Buy Now
DISTI # V72:2272_06697714
Arrow Electronics Trans MOSFET P-CH 20V 4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 893 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips Americas - 1349
  • 893 $0.1120
  • 1,000 $0.0672
$0.0672 / $0.1120 Buy Now
DISTI # 70438036
RS MOSFET P-Channel 20V 4A SOT23 | Diodes Inc DMG3415U-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.1620
  • 250 $0.1540
  • 1,250 $0.1460
  • 2,500 $0.1380
$0.1380 / $0.1620 RFQ
Future Electronics P-Channel 20 V 42.5 mΩ Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0871
  • 9,000 $0.0838
  • 15,000 $0.0823
  • 30,000 $0.0803
  • 60,000 $0.0772
$0.0772 / $0.0871 Buy Now
Future Electronics P-Channel 20 V 42.5 mΩ Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0871
  • 9,000 $0.0838
  • 15,000 $0.0823
  • 30,000 $0.0803
  • 60,000 $0.0772
$0.0772 / $0.0871 Buy Now
Bristol Electronics   5948
RFQ
Bristol Electronics   26
RFQ
Quest Components SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 4A I(D), 20V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET 4800
  • 1 $0.4390
  • 254 $0.1317
  • 3,038 $0.0878
$0.0878 / $0.4390 Buy Now
Quest Components SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 4A I(D), 20V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET 2320
  • 1 $0.4390
  • 29 $0.1976
  • 254 $0.1317
$0.1317 / $0.4390 Buy Now
DISTI # SMC-DMG3415U-7
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1
RFQ
DISTI # DMG3415U-7
Avnet Asia Trans MOSFET P-CH 20V 4A 3-Pin SOT-23 T/R (Alt: DMG3415U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # DMG3415U-7
Avnet Silica Trans MOSFET P-CH 20V 4A 3-Pin SOT-23 T/R (Alt: DMG3415U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED MOSFET P-CH 20V 4A SOT23-3 12000
  • 10 $0.1028
  • 100 $0.0835
  • 500 $0.0667
  • 3,000 $0.0584
  • 6,000 $0.0554
$0.0554 / $0.1028 Buy Now
LCSC 20V 4A 39m4.5V4A 900mW 1V250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS 5012
  • 5 $0.1109
  • 50 $0.0892
  • 150 $0.0783
  • 500 $0.0702
  • 3,000 $0.0608
  • 6,000 $0.0575
$0.0575 / $0.1109 Buy Now
MacroQuest Electronics STOCK 20000
  • 1 $0.0800
  • 3,000 $0.0700
  • 6,000 $0.0600
$0.0600 / $0.0800 Buy Now
Win Source Electronics MOSFET P-CH 20V 4A SOT-23 160600
  • 90 $0.5820
  • 210 $0.4780
  • 325 $0.4630
  • 450 $0.4480
  • 580 $0.4330
  • 775 $0.3880
$0.3880 / $0.5820 Buy Now

CAD Models for DMG3415U-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DMG3415U-7 by Diodes Incorporated

DMG3415U-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
DIODES INC
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
4 A
Drain-source On Resistance-Max
0.0425 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.9 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DMG3415U-7
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
    VS

Related Parts for DMG3415U-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMG3415U-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMG3415U-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DMG3415U-7 would you like to use for your alert(s)?
  • Please alert me when DMG3415U-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMG3415U-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMG3415U-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMG3415U-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMG3415U-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMG3415U-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: