Part Details for DMG3414UQ-13 by Diodes Incorporated
Overview of DMG3414UQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DMG3414UQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMG3414UQ-13-ND
|
DigiKey | MOSFET N-CH 20V 4.2A SOT23-3 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 / $0.1078 | Buy Now |
DISTI #
DMG3414UQ-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT23 T&R 10K - Tape and Reel (Alt: DMG3414UQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.1046 | Buy Now |
DISTI #
621-DMG3414UQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V RoHS: Compliant | 0 |
|
$0.1050 / $0.4300 | Order Now |
DISTI #
DMG3414UQ-13
|
Avnet Silica | MOSFET BVDSS: 8V~24V SOT23 T&R 10K (Alt: DMG3414UQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMG3414UQ-13
DMG3414UQ-13 CAD Models
DMG3414UQ-13 Part Data Attributes
|
DMG3414UQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG3414UQ-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 81.2 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMG3414UQ-13
This table gives cross-reference parts and alternative options found for DMG3414UQ-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMG3414UQ-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2312BDS-T1-GE3 | Small Signal Field-Effect Transistor, 3.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | DMG3414UQ-13 vs SI2312BDS-T1-GE3 |
DMG3414U-7 | Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DMG3414UQ-13 vs DMG3414U-7 |