Part Details for DMF685K250GTA by Cornell Dubilier Electronics Inc
Overview of DMF685K250GTA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMF685K250GTA
DMF685K250GTA CAD Models
DMF685K250GTA Part Data Attributes
|
DMF685K250GTA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DMF685K250GTA
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for DMF685K250GTA
This table gives cross-reference parts and alternative options found for DMF685K250GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMF685K250GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX685K250AKK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMF685K250GTA vs MMX685K250AKK |
MEF-685K0250DB137B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMF685K250GTA vs MEF-685K0250DB137B |
MMX685K250ANK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMF685K250GTA vs MMX685K250ANK |
MEB-685K0250DT1273 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMF685K250GTA vs MEB-685K0250DT1273 |
MEB-685K0250DT127B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMF685K250GTA vs MEB-685K0250DT127B |
ECQE2685KF6 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | DMF685K250GTA vs ECQE2685KF6 |
MEB-685K0250DB1278 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMF685K250GTA vs MEB-685K0250DB1278 |
MEF-685K0250DB1378 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMF685K250GTA vs MEF-685K0250DB1378 |
NRM-S685K250F2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | DMF685K250GTA vs NRM-S685K250F2 |
MMX685K250RN | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMF685K250GTA vs MMX685K250RN |