Part Details for DMF-2A-700 by Merrimac Industries Inc
Overview of DMF-2A-700 by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for DMF-2A-700
DMF-2A-700 CAD Models
DMF-2A-700 Part Data Attributes:
|
DMF-2A-700
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DMF-2A-700
Merrimac Industries Inc
Double Balanced Mixer, 10MHz Min, 1500MHz Max, 9.5dB Conversion Loss-Max, Hybrid, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Package Description | FL8,.39,150/100 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 24.77 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 10 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL8,.39,150/100 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | HYBRID |