Part Details for DME3008 by Skyworks Solutions Inc
Overview of DME3008 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DME3008
DME3008 CAD Models
DME3008 Part Data Attributes
|
DME3008
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DME3008
Skyworks Solutions Inc
Mixer Diode, 7.5dB Noise Figure, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e0 | |
Noise Figure-Max | 7.5 dB | |
Operating Frequency-Max | 18 GHz | |
Operating Frequency-Min | 12 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |