DME2P33K
Cornell Dubilier Electronics Inc
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of DME2P33K by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DME2P33K by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DME2P33K by Cornell Dubilier Electronics Inc

DME2P33K
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 4928
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
RATED AC VOLTAGE (V): 160
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
13.5 mm
Length
12.5 mm
Manufacturer Series
DME
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Series
DME(250 VOLT)
Size Code
4928
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. DME2P33K
    Cornell Dubilier Electronics Inc
    CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DME2P33K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DME2P33K by Cornell Dubilier Electronics Inc

  • Please alert me when DME2P33K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DME2P33K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DME2P33K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DME2P33K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DME2P33K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DME2P33K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: