Part Details for DME2282-221 by Isolink Inc
Overview of DME2282-221 by Isolink Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DME2282-221
DME2282-221 CAD Models
DME2282-221 Part Data Attributes
|
DME2282-221
Isolink Inc
Buy Now
Datasheet
|
Compare Parts:
DME2282-221
Isolink Inc
Mixer Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOLINK INC | |
Package Description | S-CDMW-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Capacitance-Max | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND TO C BAND | |
JESD-30 Code | S-CDMW-F2 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.075 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |