Part Details for DME2174-520-034 by Skyworks Solutions Inc
Overview of DME2174-520-034 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DME2174-520-034
DME2174-520-034 CAD Models
DME2174-520-034 Part Data Attributes
|
DME2174-520-034
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DME2174-520-034
Skyworks Solutions Inc
Mixer Diode, Medium Barrier, K Band, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | K BAND | |
Number of Elements | 2 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Technology | SCHOTTKY | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for DME2174-520-034
This table gives cross-reference parts and alternative options found for DME2174-520-034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DME2174-520-034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DME2174-520-034 | Mixer Diode, Medium Barrier, K Band, Silicon, BEAM LEAD PACKAGE-4 | Alpha Industries | DME2174-520-034 vs DME2174-520-034 |