Part Details for DMCV0,5/2-G1-2,54P20THRR32 by Phoenix Contact
Overview of DMCV0,5/2-G1-2,54P20THRR32 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMCV0,5/2-G1-2,54P20THRR32
DMCV0,5/2-G1-2,54P20THRR32 CAD Models
DMCV0,5/2-G1-2,54P20THRR32 Part Data Attributes
|
DMCV0,5/2-G1-2,54P20THRR32
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
DMCV0,5/2-G1-2,54P20THRR32
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |