-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.65A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3730
|
Newark | Mosfet, N/P-Ch, 30V, 0.65A, Sot-363, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:650Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Diodes Inc. DMC3400SDW-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39445 |
|
$0.0680 / $0.0740 | Buy Now |
DISTI #
07AH3731
|
Newark | Mosfet, N/P-Ch, 30V, 0.65A, Sot363, Transistor Polarity:N And P Complement, Continuous Drain Current Id:650Ma, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.2Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Rohs Compliant: Yes |Diodes Inc. DMC3400SDW-13 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0600 / $0.0680 | Buy Now |
DISTI #
DMC3400SDW-13DICT-ND
|
DigiKey | MOSFET N/P-CH 30V 0.65A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110293 In Stock |
|
$0.0473 / $0.2500 | Buy Now |
DISTI #
DMC3400SDW-13
|
Avnet Americas | Trans MOSFET N/P-CH 30V/30V 0.65A/0.45A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMC3400SDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 620000 Factory Stock |
|
$0.0371 / $0.0379 | Buy Now |
DISTI #
621-DMC3400SDW-13
|
Mouser Electronics | MOSFETs 30V Comp Pair Enh 20Vgs 55pF 0.6nC RoHS: Compliant | 35099 |
|
$0.0470 / $0.2500 | Buy Now |
|
Future Electronics | Trans MOSFET N/P-CH 30V 0.65A/0.45A 6-Pin SOT-363 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0461 / $0.0506 | Buy Now |
|
Future Electronics | Trans MOSFET N/P-CH 30V 0.65A/0.45A 6-Pin SOT-363 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0461 / $0.0506 | Buy Now |
DISTI #
DMC3400SDW-13
|
Avnet Asia | Trans MOSFET N/P-CH 30V/30V 0.65A/0.45A 6-Pin SOT-363 T/R (Alt: DMC3400SDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0333 / $0.0373 | Buy Now |
DISTI #
DMC3400SDW-13
|
Avnet Silica | Trans MOSFET N/P-CH 30V/30V 0.65A/0.45A 6-Pin SOT-363 T/R (Alt: DMC3400SDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT363/COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC3400SDW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC3400SDW-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.65A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.65 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMC3400SDW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC3400SDW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1539DDL-T1-GE3 | Small Signal Field-Effect Transistor, | Vishay Intertechnologies | DMC3400SDW-13 vs SI1539DDL-T1-GE3 |
DMC3400SDW-7 | Small Signal Field-Effect Transistor, 0.65A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | DMC3400SDW-13 vs DMC3400SDW-7 |