Part Details for DMC20261NY-LY-CLE-CON by KYOCERA Corporation
Overview of DMC20261NY-LY-CLE-CON by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft |
Part Details for DMC20261NY-LY-CLE-CON
DMC20261NY-LY-CLE-CON CAD Models
DMC20261NY-LY-CLE-CON Part Data Attributes
|
DMC20261NY-LY-CLE-CON
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
DMC20261NY-LY-CLE-CON
KYOCERA Corporation
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-YELLOW GREEN | |
Display Format | 20 X 2 | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 4.7 V | |
Viewing Area Height | 19 mm | |
Viewing Area Length | 83 mm |