DMC1310VCNP-1R5M
Sumida Corporation
Description: General Purpose Inductor, 1.5uH, 20%, 1 Element, ROHS COMPLIANT

Overview of DMC1310VCNP-1R5M by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH1R5MR0L Murata Manufacturing Co Ltd Fixed IND 1.5uH 4800mA POWRTRN
DFE322520F-1R5M=P2 Murata Manufacturing Co Ltd Fixed IND 1.5uH 5200mA NONAUTO

CAD Models for DMC1310VCNP-1R5M by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMC1310VCNP-1R5M by Sumida Corporation

DMC1310VCNP-1R5M
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.0018 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
12
Rated Current-Max
23.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
Q IS MEASURED AT 1000KHZ
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.2 MHz
Tolerance
20%
Want to compare parts?
  1. DMC1310VCNP-1R5M
    Sumida Corporation
    General Purpose Inductor, 1.5uH, 20%, 1 Element, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMC1310VCNP-1R5M by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMC1310VCNP-1R5M by Sumida Corporation

Select Manufacturer
Which Manufacturer of DMC1310VCNP-1R5M would you like to use for your alert(s)?
  • Please alert me when DMC1310VCNP-1R5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMC1310VCNP-1R5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMC1310VCNP-1R5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMC1310VCNP-1R5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMC1310VCNP-1R5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMC1310VCNP-1R5M by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: