Part Details for DMA6497-007 by Skyworks Solutions Inc
Overview of DMA6497-007 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DMA6497-007
DMA6497-007 CAD Models
DMA6497-007 Part Data Attributes:
|
DMA6497-007
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMA6497-007
Skyworks Solutions Inc
Mixer Diode, 465ohm Z(V) Max, 7dB Noise Figure, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 465 Ω | |
Impedance-Min | 335 Ω | |
Noise Figure-Max | 7 dB | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 8 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | NO |