Part Details for DM9368N by Fairchild Semiconductor Corporation
Overview of DM9368N by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM9368N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ | |
|
Chip1Cloud | Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP / IC DECODER/DRVR/LATCH 7SEG 16DIP | 2000 |
|
RFQ |
Part Details for DM9368N
DM9368N CAD Models
DM9368N Part Data Attributes
|
DM9368N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM9368N
Fairchild Semiconductor Corporation
Decoder/Driver, True Output, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RIPPLE BLANKING | |
Family | 93 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM9368N
This table gives cross-reference parts and alternative options found for DM9368N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM9368N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N9301B | Decoder/Driver, 93 Series, Inverted Output, TTL, PDIP16 | Signetics | DM9368N vs N9301B |
S9301F | IC 93 SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | DM9368N vs S9301F |
DM9374N | Seven Segment Decoder/Driver, 93 Series, Inverted Output, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | DM9368N vs DM9374N |
N9301B | IC 93 SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | DM9368N vs N9301B |
S9301W | 93 SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQFP16 | Philips Semiconductors | DM9368N vs S9301W |