Datasheets
DM9334N by:

D Latch, 93 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16

Part Details for DM9334N by Rochester Electronics LLC

Overview of DM9334N by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DM9334N

DM9334N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM9334N Part Data Attributes

DM9334N Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
DM9334N Rochester Electronics LLC D Latch, 93 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH
Family 93
JESD-30 Code R-PDIP-T16
Length 19.305 mm
Logic IC Type D LATCH
Number of Bits 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 35 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type LOW LEVEL
Width 7.62 mm

DM9334N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM9334N by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM9334N by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DM9334N would you like to use for your alert(s)?
  • Please alert me when DM9334N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM9334N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM9334N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM9334N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM9334N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM9334N by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: