DM87SR27N/B+
Description: IC,PROM,512X8,TTL,DIP,22PIN,PLASTIC

Overview of DM87SR27N/B+ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DM87SR27N/B+ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM87SR27N/B+ by Texas Instruments

DM87SR27N/B+
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP22,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
27 ns
JESD-30 Code
R-PDIP-T22
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Terminals
22
Number of Words
512 words
Number of Words Code
512
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DM87SR27N/B+
    Texas Instruments
    IC,PROM,512X8,TTL,DIP,22PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM87SR27N/B+ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM87SR27N/B+ by Texas Instruments

  • Please alert me when DM87SR27N/B+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM87SR27N/B+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM87SR27N/B+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM87SR27N/B+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM87SR27N/B+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM87SR27N/B+ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: