Part Details for DM74S472AVX by Texas Instruments
Overview of DM74S472AVX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for DM74S472AVX
DM74S472AVX CAD Models
DM74S472AVX Part Data Attributes
|
DM74S472AVX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74S472AVX
Texas Instruments
512X8 OTPROM, 45ns, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.89 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for DM74S472AVX
This table gives cross-reference parts and alternative options found for DM74S472AVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S472AVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S481NL | OTP ROM, 512X8, 45ns, CMOS, PQCC20, | Monolithic Memories (RETIRED) | DM74S472AVX vs 63S481NL |
DM74S473AV | 512X8 OTPROM, 45ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | DM74S472AVX vs DM74S473AV |
DM74S473AVX | 512X8 OTPROM, 45ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | DM74S472AVX vs DM74S473AVX |
63S480NLXXXX | OTP ROM, 512X8, 45ns, CMOS, PQCC20, | Monolithic Memories (RETIRED) | DM74S472AVX vs 63S480NLXXXX |
63S481NLXXXX | OTP ROM, 512X8, 45ns, CMOS, PQCC20, | Monolithic Memories (RETIRED) | DM74S472AVX vs 63S481NLXXXX |
DM74S472AV | 512X8 OTPROM, 45ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | DM74S472AVX vs DM74S472AV |