Part Details for DM74S188AN by Texas Instruments
Overview of DM74S188AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DM74S188AN
DM74S188AN CAD Models
DM74S188AN Part Data Attributes
|
DM74S188AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74S188AN
Texas Instruments
IC 32 X 8 OTPROM, 25 ns, PDIP16, PLASTIC, DIP-16, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74S188AN
This table gives cross-reference parts and alternative options found for DM74S188AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S188AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S081JXXXX | OTP ROM, 32X8, 25ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | DM74S188AN vs 63S081JXXXX |
AM27S19APC | OTP ROM, 32X8, 25ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | DM74S188AN vs AM27S19APC |
AM27S18ADCB | OTP ROM, 32X8, 25ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | DM74S188AN vs AM27S18ADCB |
DM74S188AJ | 32X8 OTPROM, 25ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74S188AN vs DM74S188AJ |
N82S23ANB | 32X8 OTPROM, 25ns, PDIP16 | Philips Semiconductors | DM74S188AN vs N82S23ANB |
DM74S288AJ | 32X8 OTPROM, 25ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74S188AN vs DM74S288AJ |
N82S23AN | OTP ROM, 32X8, 25ns, Bipolar, PDIP16, | Signetics | DM74S188AN vs N82S23AN |
63S081J | OTP ROM, 32X8, 25ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | DM74S188AN vs 63S081J |
AM27S19ADC | OTP ROM, 32X8, 25ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | DM74S188AN vs AM27S19ADC |
N82S23AN | IC 32 X 8 OTPROM, 25 ns, PDIP16, Programmable ROM | NXP Semiconductors | DM74S188AN vs N82S23AN |