Part Details for DM74S10N by Rochester Electronics LLC
Overview of DM74S10N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74S10N
DM74S10N CAD Models
DM74S10N Part Data Attributes
|
DM74S10N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74S10N
Rochester Electronics LLC
NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DM74S10N
This table gives cross-reference parts and alternative options found for DM74S10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74S10NSRE4 | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | DM74S10N vs SN74S10NSRE4 |
SN74S10N3 | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | DM74S10N vs SN74S10N3 |
74ACT11010DR | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO16, PLASTIC, SO-16 | DM74S10N vs 74ACT11010DR |
SN74F10NSRE4 | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | DM74S10N vs SN74F10NSRE4 |
SN74F10DG4 | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | DM74S10N vs SN74F10DG4 |
74F10PCX | Texas Instruments | Check for Price | IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, DIP14, 0.300 INCH,PLASTIC,DIP-14, Gate | DM74S10N vs 74F10PCX |
SN74S10DG4 | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | DM74S10N vs SN74S10DG4 |
SN74S10J | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, DIP-14 | DM74S10N vs SN74S10J |
SN74F10NE4 | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | DM74S10N vs SN74F10NE4 |
MC54F10J | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, 632-08 | DM74S10N vs MC54F10J |