Logic
DM74S00N
Description: NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Overview of DM74S00N by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for DM74S00N by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74S00N by Rochester Electronics LLC

DM74S00N
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.18 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74S00N
    Rochester Electronics LLC
    NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
    VS

Alternate Parts for DM74S00N

This table gives cross-reference parts and alternative options found for DM74S00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54AS00J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments DM74S00N vs SNJ54AS00J
DM74S00N S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments DM74S00N vs DM74S00N
DM54S00J/883 IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation DM74S00N vs DM54S00J/883
DM54S00J NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation DM74S00N vs DM54S00J
SN74AS00J4 NAND Gate Rochester Electronics LLC DM74S00N vs SN74AS00J4
SN54AS00J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments DM74S00N vs SN54AS00J
SN74AS00N 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 Texas Instruments DM74S00N vs SN74AS00N
74S00PC NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation DM74S00N vs 74S00PC
SN74AS00NE4 Quadruple 2-Input Positive-NAND Gates 14-PDIP 0 to 70 Texas Instruments DM74S00N vs SN74AS00NE4
DM74S00N NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation DM74S00N vs DM74S00N
Part Number Description Manufacturer Compare
SN74ALS00ADE4 Quadruple 2-Input Positive-NAND Gates 14-SOIC 0 to 70 Texas Instruments DM74S00N vs SN74ALS00ADE4
DM54S00J/883 IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate Texas Instruments DM74S00N vs DM54S00J/883
N74ALS00AD-T IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors DM74S00N vs N74ALS00AD-T
74ALS00AD-T IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors DM74S00N vs 74ALS00AD-T
DM74S00N NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation DM74S00N vs DM74S00N
74ALS00AD IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors DM74S00N vs 74ALS00AD
SN74ALS00AN3 Quadruple 2-Input Positive-NAND Gates 14-PDIP 0 to 70 Texas Instruments DM74S00N vs SN74ALS00AN3
DM54S00J/883 IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation DM74S00N vs DM54S00J/883
SN74ALS00AN-10 ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments DM74S00N vs SN74ALS00AN-10
SN74ALS00ADRE4 Quadruple 2-Input Positive-NAND Gates 14-SOIC 0 to 70 Texas Instruments DM74S00N vs SN74ALS00ADRE4

Related Parts for DM74S00N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74S00N by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74S00N by Rochester Electronics LLC

  • Please alert me when DM74S00N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM74S00N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74S00N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM74S00N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74S00N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74S00N by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: