Part Details for DM74LS90MX by Rochester Electronics LLC
Overview of DM74LS90MX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS90MX
DM74LS90MX CAD Models
DM74LS90MX Part Data Attributes
|
DM74LS90MX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS90MX
Rochester Electronics LLC
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.6235 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 60 ns | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 32 MHz |
Alternate Parts for DM74LS90MX
This table gives cross-reference parts and alternative options found for DM74LS90MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS90MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS90SC | Decade Counter, Asynchronous, Up Direction, TTL, PDSO14, | Fairchild Semiconductor Corporation | DM74LS90MX vs 74LS90SC |
SN74LS90D3 | Decade Counter, | Rochester Electronics LLC | DM74LS90MX vs SN74LS90D3 |
SN74LS90DRG4 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | DM74LS90MX vs SN74LS90DRG4 |
DM74LS90MX | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS90MX vs DM74LS90MX |
SN74LS90DR2 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | DM74LS90MX vs SN74LS90DR2 |
SN74LS90DRG4 | Decade Counter 14-SOIC 0 to 70 | Texas Instruments | DM74LS90MX vs SN74LS90DRG4 |
DV74LS90D | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74LS90MX vs DV74LS90D |
SN74LS90DE4 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | DM74LS90MX vs SN74LS90DE4 |
T74LS90M1 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO14, MICRO, SO-14 | STMicroelectronics | DM74LS90MX vs T74LS90M1 |
HD74LS90RP | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOP-14 | Hitachi Ltd | DM74LS90MX vs HD74LS90RP |