Logic
DM74LS86SJ
Description: XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14

Overview of DM74LS86SJ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM74LS86SJ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS86SJ by Rochester Electronics LLC

DM74LS86SJ
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.2 mm
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. DM74LS86SJ
    Rochester Electronics LLC
    XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
    VS

Alternate Parts for DM74LS86SJ

This table gives cross-reference parts and alternative options found for DM74LS86SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS86SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS86FP-EL LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation DM74LS86SJ vs HD74LS86FP-EL
SN74LS86M LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi DM74LS86SJ vs SN74LS86M
HD74LS86FPEL LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation DM74LS86SJ vs HD74LS86FPEL
SN74LS86MR1 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi DM74LS86SJ vs SN74LS86MR1
SN74LS136NSRE4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments DM74LS86SJ vs SN74LS136NSRE4
DM74LS86SJX XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation DM74LS86SJ vs DM74LS86SJX
HD74LS136FP-EL XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd DM74LS86SJ vs HD74LS136FP-EL
HD74LS136FP XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd DM74LS86SJ vs HD74LS136FP
HD74LS86FP-E LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation DM74LS86SJ vs HD74LS86FP-E
SN74LS86ANSR 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SO 0 to 70 Texas Instruments DM74LS86SJ vs SN74LS86ANSR
Part Number Description Manufacturer Compare
SN74LS86ANSRG4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments DM74LS86SJ vs SN74LS86ANSRG4
SN74LS86ANSR 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SO 0 to 70 Texas Instruments DM74LS86SJ vs SN74LS86ANSR
SN74LS136NSR 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-SO 0 to 70 Texas Instruments DM74LS86SJ vs SN74LS136NSR
HD74LS136FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation DM74LS86SJ vs HD74LS136FP
SN74LS86M LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi DM74LS86SJ vs SN74LS86M
HD74LS86FPEL LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation DM74LS86SJ vs HD74LS86FPEL
HD74LS86FP-E LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation DM74LS86SJ vs HD74LS86FP-E
DM74LS86SJX XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation DM74LS86SJ vs DM74LS86SJX
SN74LS136NSRE4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments DM74LS86SJ vs SN74LS136NSRE4
N74LS86D XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation DM74LS86SJ vs N74LS86D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS86SJ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS86SJ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DM74LS86SJ would you like to use for your alert(s)?
  • Please alert me when DM74LS86SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS86SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS86SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS86SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS86SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS86SJ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: