Part Details for DM74LS645N by National Semiconductor Corporation
Overview of DM74LS645N by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Agriculture Technology
Price & Stock for DM74LS645N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,PLASTIC | 72 |
|
$4.2000 / $9.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 184 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for DM74LS645N
DM74LS645N CAD Models
DM74LS645N Part Data Attributes
|
DM74LS645N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS645N
National Semiconductor Corporation
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | compliant | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |