Part Details for DM74LS51N by Fairchild Semiconductor Corporation
Overview of DM74LS51N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS51N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2/2-Input AND-NOR, LS-TTL, 14 Pin, Plastic, DIP | 1064 |
|
$0.4200 / $1.0500 | Buy Now |
Part Details for DM74LS51N
DM74LS51N CAD Models
DM74LS51N Part Data Attributes
|
DM74LS51N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS51N
Fairchild Semiconductor Corporation
AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 2.8 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS51N
This table gives cross-reference parts and alternative options found for DM74LS51N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS51N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS51N | IC AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | DM74LS51N vs N74LS51N |
DM74LS51N | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | DM74LS51N vs DM74LS51N |
N74LS51A | AND-OR-Invert Gate, TTL, PDIP14 | Philips Semiconductors | DM74LS51N vs N74LS51A |
N74LS51N | AND-OR-Invert Gate, LS Series, 1-Func, 6-Input, TTL, PDIP14 | Signetics | DM74LS51N vs N74LS51N |
N74LS51A | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14 | Signetics | DM74LS51N vs N74LS51A |
74LS51PC | AND-OR-Invert Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | DM74LS51N vs 74LS51PC |
N74LS51A | IC LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | DM74LS51N vs N74LS51A |