DM74LS42M
Description: IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16, Decoder/Driver

Overview of DM74LS42M by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for DM74LS42M by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS42M by National Semiconductor Corporation

DM74LS42M
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP16,.25
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
DECIMAL DECODER/DRIVER
Max I(ol)
0.008 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
13 mA
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DM74LS42M
    National Semiconductor Corporation
    IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16, Decoder/Driver
    VS

Alternate Parts for DM74LS42M

This table gives cross-reference parts and alternative options found for DM74LS42M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS42M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS42D LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC DM74LS42M vs SN74LS42D
SN74LS42DG4 4-Line BCD To 10-Line Decimal Decoders 16-SOIC 0 to 70 Texas Instruments DM74LS42M vs SN74LS42DG4
SN74LS42D 4-Line BCD To 10-Line Decimal Decoders 16-SOIC 0 to 70 Texas Instruments DM74LS42M vs SN74LS42D
SN74LS42DR 4-Line BCD To 10-Line Decimal Decoders 16-SOIC 0 to 70 Texas Instruments DM74LS42M vs SN74LS42DR
SN74LS42DE4 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 Texas Instruments DM74LS42M vs SN74LS42DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS42M by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS42M by National Semiconductor Corporation

  • Please alert me when DM74LS42M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS42M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS42M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS42M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS42M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS42M by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: