Part Details for DM74LS38SJ by Rochester Electronics LLC
Overview of DM74LS38SJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for DM74LS38SJ
DM74LS38SJ CAD Models
DM74LS38SJ Part Data Attributes
|
DM74LS38SJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS38SJ
Rochester Electronics LLC
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS38SJ
This table gives cross-reference parts and alternative options found for DM74LS38SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS38SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS38SJX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | DM74LS38SJ vs DM74LS38SJX |
SN74LS38NSR | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SO 0 to 70 | Texas Instruments | DM74LS38SJ vs SN74LS38NSR |
SN74LS38ML1 | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC | onsemi | DM74LS38SJ vs SN74LS38ML1 |
SN74LS38MR1 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOP-14 | onsemi | DM74LS38SJ vs SN74LS38MR1 |
SN74LS38MEL | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOP-14 | onsemi | DM74LS38SJ vs SN74LS38MEL |
DM74LS38SJ | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | DM74LS38SJ vs DM74LS38SJ |
SN74LS38NSRG4 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | DM74LS38SJ vs SN74LS38NSRG4 |
SN74LS38ML1 | NAND Gate | Rochester Electronics LLC | DM74LS38SJ vs SN74LS38ML1 |
SN74LS38M | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, EIAJ, SOP-14 | Rochester Electronics LLC | DM74LS38SJ vs SN74LS38M |
SN74LS38MR1 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, EIAJ, SOP-14 | Rochester Electronics LLC | DM74LS38SJ vs SN74LS38MR1 |