Part Details for DM74LS373WM by National Semiconductor Corporation
Overview of DM74LS373WM by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS373WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2360 |
|
RFQ | ||
|
Quest Components | IC,LATCH,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 2651 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 1568 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 1528 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 1376 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 80 |
|
$0.5625 / $0.9375 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | 64 |
|
$0.3600 / $0.6000 | Buy Now |
Part Details for DM74LS373WM
DM74LS373WM CAD Models
DM74LS373WM Part Data Attributes
|
DM74LS373WM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS373WM
National Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SO-20 | |
Reach Compliance Code | compliant | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |