Part Details for DM74LS373SJX by Fairchild Semiconductor Corporation
Overview of DM74LS373SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS373SJX
DM74LS373SJX CAD Models
DM74LS373SJX Part Data Attributes
|
DM74LS373SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS373SJX
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, EIAJ TYPE2, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS373SJX
This table gives cross-reference parts and alternative options found for DM74LS373SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS373SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS373RPEL | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | DM74LS373SJX vs HD74LS373RPEL |
SN74LS373DW | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | DM74LS373SJX vs SN74LS373DW |
SN74LS373DWE4 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74LS373SJX vs SN74LS373DWE4 |
HD74LS373FP | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | DM74LS373SJX vs HD74LS373FP |
N74LS373D | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | Signetics | DM74LS373SJX vs N74LS373D |
SN74LS373NSRE4 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | DM74LS373SJX vs SN74LS373NSRE4 |
DV74LS373D | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | DM74LS373SJX vs DV74LS373D |
HD74LS373FPEL | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.5 X 12.6 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | DM74LS373SJX vs HD74LS373FPEL |
N74LS373D | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | DM74LS373SJX vs N74LS373D |
SN74LS373MR1 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | DM74LS373SJX vs SN74LS373MR1 |