Part Details for DM74LS32MX by Fairchild Semiconductor Corporation
Overview of DM74LS32MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS32MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 50 |
|
$0.3375 / $0.6750 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 40 |
|
$0.2700 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2292 |
|
RFQ |
Part Details for DM74LS32MX
DM74LS32MX CAD Models
DM74LS32MX Part Data Attributes
|
DM74LS32MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS32MX
Fairchild Semiconductor Corporation
OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 9.8 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS32MX
This table gives cross-reference parts and alternative options found for DM74LS32MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS32MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS32DR2 | LS SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS32MX vs SN74LS32DR2 |
SN74LS32DR | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | DM74LS32MX vs SN74LS32DR |
SN74LS32DE4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar OR gates with TTL-compatible CMOS inputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS32MX vs SN74LS32DE4 |
N74LS32D | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | Signetics | DM74LS32MX vs N74LS32D |
DM74LS32M | LS SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | Texas Instruments | DM74LS32MX vs DM74LS32M |
SN74LS32DRE4 | 4-ch, 2-input, 4.75-V to 5.25-V, 16-mA drive strength bipolar OR gate with TTL-compatible inputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS32MX vs SN74LS32DRE4 |
DM74LS32M | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS32MX vs DM74LS32M |
N74LS32D | IC OR GATE, PDSO14, Gate | NXP Semiconductors | DM74LS32MX vs N74LS32D |